Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY938.600 (CNY1,060.618) |
| 5+ | CNY914.730 (CNY1,033.6449) |
| 10+ | CNY890.850 (CNY1,006.6605) |
| 25+ | CNY866.910 (CNY979.6083) |
| 50+ | CNY843.040 (CNY952.6352) |
| 100+ | CNY797.680 (CNY901.3784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY938.60 (CNY1,060.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41625B9L25-004Copy
Order Code3931542
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric3m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Connector Type B
M12 Receptacle
Cable Length - Metric
3m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.641753
