Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,551.800 (CNY1,753.534) |
| 3+ | CNY1,511.360 (CNY1,707.8368) |
| 5+ | CNY1,470.840 (CNY1,662.0492) |
| 10+ | CNY1,430.390 (CNY1,616.3407) |
| 25+ | CNY1,389.880 (CNY1,570.5644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,551.80 (CNY1,753.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41614B9L25-007Copy
Order Code3931537
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
Cable Length - Metric10m
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
10m
Connector Type B
Free End
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.97815
