Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY948.760 (CNY1,072.0988) |
| 5+ | CNY890.160 (CNY1,005.8808) |
| 10+ | CNY831.570 (CNY939.6741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY948.76 (CNY1,072.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41614B9L25-005Copy
Order Code3931536
Technical Datasheet
Connector Type A90° M12 Receptacle
No. of Positions5 Positions
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.011982
