Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161420008-005.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3050560
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2+ | CNY335.100 (CNY378.663) |
| 5+ | CNY311.860 (CNY352.4018) |
| 10+ | CNY288.550 (CNY326.0615) |
| 25+ | CNY279.580 (CNY315.9254) |
| 50+ | CNY269.600 (CNY304.648) |
| 100+ | CNY261.440 (CNY295.4272) |
| 250+ | CNY259.880 (CNY293.6644) |
Price for:Each
Minimum: 2
Multiple: 2
CNY670.20 (CNY757.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161420008-005.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3050560
Technical Datasheet
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
5m
No. of Positions
8 Positions
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051483
