Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161420008-003Copy
Manufacturer Standard Lead Time39 weeks
Order Code3105727
Product RangeT416 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.540 (CNY237.9102) |
| 10+ | CNY178.960 (CNY202.2248) |
| 25+ | CNY167.760 (CNY189.5688) |
| 100+ | CNY152.130 (CNY171.9069) |
| 250+ | CNY142.620 (CNY161.1606) |
| 500+ | CNY135.870 (CNY153.5331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.54 (CNY237.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161420008-003Copy
Manufacturer Standard Lead Time39 weeks
Order Code3105727
Product RangeT416 Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeT416 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
4.9ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
T416 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104417
