Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161420008-003.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3050322
Product RangeT416 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY210.680 (CNY238.0684) |
| 10+ | CNY196.350 (CNY221.8755) |
| 25+ | CNY186.190 (CNY210.3947) |
| 50+ | CNY178.960 (CNY202.2248) |
| 100+ | CNY172.070 (CNY194.4391) |
| 250+ | CNY167.430 (CNY189.1959) |
Price for:Each
Minimum: 5
Multiple: 5
CNY1,053.40 (CNY1,190.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161420008-003.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3050322
Product RangeT416 Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
Cable Length - Metric1.5m
Product RangeT416 Series
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
1.5m
Connector Type B
Free End
Product Range
T416 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104417
