Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161420004-003Copy
Manufacturer Standard Lead Time5 weeks
Order Code3679678
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.850 (CNY126.3905) |
| 10+ | CNY111.580 (CNY126.0854) |
| 25+ | CNY111.310 (CNY125.7803) |
| 50+ | CNY111.100 (CNY125.543) |
| 100+ | CNY110.830 (CNY125.2379) |
| 250+ | CNY110.560 (CNY124.9328) |
| 500+ | CNY110.290 (CNY124.6277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.85 (CNY126.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161420004-003Copy
Manufacturer Standard Lead Time5 weeks
Order Code3679678
Technical Datasheet
Connector Type A90° M12 Receptacle
No. of Positions4 Positions
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
