Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161410008-002.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3050320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY189.510 (CNY214.1463) |
| 10+ | CNY176.680 (CNY199.6484) |
| 25+ | CNY167.610 (CNY189.3993) |
| 50+ | CNY161.130 (CNY182.0769) |
| 100+ | CNY154.920 (CNY175.0596) |
| 250+ | CNY149.470 (CNY168.9011) |
Price for:Each
Minimum: 5
Multiple: 5
CNY947.55 (CNY1,070.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161410008-002.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3050320
Technical Datasheet
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
1m
No. of Positions
8 Positions
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077746
