Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161320008-005Copy
Manufacturer Standard Lead Time16 weeks
Order Code3679669
Product RangeT416 Series
Your Part Number
8 In Stock
8 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.830 (CNY368.1879) |
| 4+ | CNY325.760 (CNY368.1088) |
| 10+ | CNY325.700 (CNY368.041) |
| 20+ | CNY319.430 (CNY360.9559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.83 (CNY368.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161320008-005Copy
Manufacturer Standard Lead Time16 weeks
Order Code3679669
Product RangeT416 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Product RangeT416 Series
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Product Range
T416 Series
Connector Type B
Free End
Cable Length - Metric
5m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876
