Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161320005-004.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3050557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 75+ | CNY181.280 (CNY204.8464) |
| 100+ | CNY170.000 (CNY192.100) |
| 250+ | CNY153.620 (CNY173.5906) |
| 500+ | CNY149.340 (CNY168.7542) |
Price for:Each
Minimum: 75
Multiple: 75
CNY13,596.00 (CNY15,363.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161320005-004.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3050557
Technical Datasheet
Connector Type AM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric3m
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Metric
3m
No. of Positions
5 Positions
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179622
