Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161320005-002.Copy
Order Code3050556
Your Part Number
131 In Stock
150 more incoming. You can reserve stock now
131 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.720 (CNY164.6636) |
| 10+ | CNY127.170 (CNY143.7021) |
| 25+ | CNY120.560 (CNY136.2328) |
| 50+ | CNY115.850 (CNY130.9105) |
| 100+ | CNY111.420 (CNY125.9046) |
| 250+ | CNY109.980 (CNY124.2774) |
| 500+ | CNY104.800 (CNY118.424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.72 (CNY164.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161320005-002.Copy
Order Code3050556
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Connector Type B
Free End
Cable Length - Metric
1m
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853
