Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161310005-003Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679659
Product RangeT416 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.980 (CNY202.2474) |
| 10+ | CNY165.400 (CNY186.902) |
| 25+ | CNY154.900 (CNY175.037) |
| 50+ | CNY149.300 (CNY168.709) |
| 100+ | CNY116.770 (CNY131.9501) |
| 250+ | CNY116.160 (CNY131.2608) |
| 500+ | CNY115.540 (CNY130.5602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.98 (CNY202.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161310005-003Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679659
Product RangeT416 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
Cable Length - Imperial4.9ft
Product RangeT416 Series
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Imperial
4.9ft
Connector Type B
Free End
Product Range
T416 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
