Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,547.920 (CNY1,749.1496) |
| 3+ | CNY1,507.540 (CNY1,703.5202) |
| 5+ | CNY1,467.230 (CNY1,657.9699) |
| 10+ | CNY1,426.850 (CNY1,612.3405) |
| 25+ | CNY1,386.470 (CNY1,566.7111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,547.92 (CNY1,749.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41612B9L25-007Copy
Order Code3931532
Technical Datasheet
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
10m
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.993118
