Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY951.510 (CNY1,075.2063) |
| 5+ | CNY901.010 (CNY1,018.1413) |
| 10+ | CNY850.440 (CNY960.9972) |
| 25+ | CNY813.230 (CNY918.9499) |
| 50+ | CNY799.400 (CNY903.322) |
| 100+ | CNY785.570 (CNY887.6941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY951.51 (CNY1,075.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41612B9L25-005Copy
Order Code3931531
Technical Datasheet
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
5m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
