Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161120008-001.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3050550
Product RangeT41 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY169.320 (CNY191.3316) |
| 10+ | CNY161.680 (CNY182.6984) |
| 25+ | CNY153.290 (CNY173.2177) |
| 50+ | CNY147.290 (CNY166.4377) |
| 100+ | CNY141.630 (CNY160.0419) |
| 250+ | CNY139.240 (CNY157.3412) |
Price for:Each
Minimum: 5
Multiple: 5
CNY846.60 (CNY956.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161120008-001.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3050550
Product RangeT41 Series
Technical Datasheet
Connector Type AM12 Plug
Cable Length - Metric500mm
Product RangeT41 Series
Technical Specifications
Connector Type A
M12 Plug
Product Range
T41 Series
Cable Length - Metric
500mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045904
