Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161120005-004.Copy
Order Code3050548
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.530 (CNY210.7789) |
| 5+ | CNY180.320 (CNY203.7616) |
| 10+ | CNY174.120 (CNY196.7556) |
| 25+ | CNY166.680 (CNY188.3484) |
| 50+ | CNY160.680 (CNY181.5684) |
| 100+ | CNY154.610 (CNY174.7093) |
| 250+ | CNY149.150 (CNY168.5395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.53 (CNY210.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161120005-004.Copy
Order Code3050548
Technical Datasheet
No. of Positions5 Positions
Cable Length - Metric3m
Technical Specifications
No. of Positions
5 Positions
Cable Length - Metric
3m
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174182
