Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161120005-001.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3050315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY108.020 (CNY122.0626) |
| 250+ | CNY97.620 (CNY110.3106) |
| 500+ | CNY94.900 (CNY107.237) |
Price for:Each
Minimum: 200
Multiple: 200
CNY21,604.00 (CNY24,412.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161120005-001.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3050315
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Connector Type B
Free End
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
