Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161110004-007Copy
Manufacturer Standard Lead Time20 weeks
Order Code3679646
Product RangeT416 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY256.920 (CNY290.3196) |
| 50+ | CNY237.280 (CNY268.1264) |
| 100+ | CNY226.840 (CNY256.3292) |
| 250+ | CNY219.000 (CNY247.470) |
Price for:Each
Minimum: 25
Multiple: 25
CNY6,423.00 (CNY7,257.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161110004-007Copy
Manufacturer Standard Lead Time20 weeks
Order Code3679646
Product RangeT416 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Product RangeT416 Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Product Range
T416 Series
Connector Type B
Free End
Cable Length - Metric
10m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.473558
