Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161110004-004Copy
Manufacturer Standard Lead Time22 weeks
Order Code3679644
Product RangeT416 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.910 (CNY147.9283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.91 (CNY147.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161110004-004Copy
Manufacturer Standard Lead Time22 weeks
Order Code3679644
Product RangeT416 Series
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Product RangeT416 Series
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
3m
No. of Positions
4 Positions
Product Range
T416 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042336
