Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152AC9L25-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931501
Product RangeT415 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,208.350 (CNY1,365.4355) |
| 5+ | CNY1,057.310 (CNY1,194.7603) |
| 10+ | CNY876.060 (CNY989.9478) |
| 25+ | CNY785.430 (CNY887.5359) |
| 50+ | CNY725.010 (CNY819.2613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,208.35 (CNY1,365.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152AC9L25-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931501
Product RangeT415 Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BM12 Receptacle
Cable Length - Metric5m
Product RangeT415 Series
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
5m
Connector Type B
M12 Receptacle
Product Range
T415 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.423397
