Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY544.760 (CNY615.5788) |
| 5+ | CNY513.720 (CNY580.5036) |
| 10+ | CNY482.620 (CNY545.3606) |
| 25+ | CNY458.270 (CNY517.8451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY544.76 (CNY615.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152AC9L25-002Copy
Order Code3931498
Technical Datasheet
Connector Type A90° M12 Plug
No. of Positions5 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
1m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184615
