Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY623.060 (CNY704.0578) |
| 5+ | CNY622.450 (CNY703.3685) |
| 10+ | CNY621.840 (CNY702.6792) |
| 25+ | CNY621.160 (CNY701.9108) |
| 50+ | CNY620.540 (CNY701.2102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY623.06 (CNY704.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152AC9L14-005Copy
Order Code3931497
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.581969
