Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY549.490 (CNY620.9237) |
| 5+ | CNY545.200 (CNY616.076) |
| 10+ | CNY540.900 (CNY611.217) |
| 25+ | CNY536.600 (CNY606.358) |
| 50+ | CNY532.310 (CNY601.5103) |
| 100+ | CNY507.950 (CNY573.9835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY549.49 (CNY620.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152AC9L14-004Copy
Order Code3931496
Technical Datasheet
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Technical Specifications
Connector Type B
M12 Receptacle
Cable Length - Metric
3m
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366146
