Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.720 (CNY455.0736) |
| 5+ | CNY399.860 (CNY451.8418) |
| 10+ | CNY396.990 (CNY448.5987) |
| 25+ | CNY394.190 (CNY445.4347) |
| 50+ | CNY391.330 (CNY442.2029) |
| 100+ | CNY388.460 (CNY438.9598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.72 (CNY455.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152AC9L14-002Copy
Order Code3931495
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153317
