Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY936.920 (CNY1,058.7196) |
| 5+ | CNY914.140 (CNY1,032.9782) |
| 10+ | CNY891.360 (CNY1,007.2368) |
| 25+ | CNY868.580 (CNY981.4954) |
| 50+ | CNY845.790 (CNY955.7427) |
| 100+ | CNY838.020 (CNY946.9626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY936.92 (CNY1,058.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152AB9L25-005Copy
Order Code3931494
Technical Datasheet
Connector Type A90° M12 Plug
No. of Positions5 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
5m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.930787
