Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY691.110 (CNY780.9543) |
| 5+ | CNY685.720 (CNY774.8636) |
| 10+ | CNY680.330 (CNY768.7729) |
| 25+ | CNY674.880 (CNY762.6144) |
| 50+ | CNY669.490 (CNY756.5237) |
| 100+ | CNY638.790 (CNY721.8327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY691.11 (CNY780.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152AB9L25-004Copy
Order Code3931492
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric3m
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
5 Positions
Connector Type B
M12 Receptacle
Cable Length - Metric
3m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.444716
