Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY759.370 (CNY858.0881) |
| 5+ | CNY753.430 (CNY851.3759) |
| 10+ | CNY747.500 (CNY844.675) |
| 25+ | CNY741.570 (CNY837.9741) |
| 50+ | CNY735.630 (CNY831.2619) |
| 100+ | CNY715.850 (CNY808.9105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY759.37 (CNY858.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152A99L25-005Copy
Order Code3931507
Technical Datasheet
Connector Type A90° M12 Plug
No. of Positions5 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
5m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.033754
