Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.060 (CNY511.9578) |
| 5+ | CNY449.920 (CNY508.4096) |
| 10+ | CNY446.790 (CNY504.8727) |
| 25+ | CNY443.580 (CNY501.2454) |
| 50+ | CNY440.440 (CNY497.6972) |
| 100+ | CNY437.300 (CNY494.149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.06 (CNY511.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152A99L25-002Copy
Order Code3931505
Technical Datasheet
Connector Type A90° M12 Plug
No. of Positions5 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
1m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254016
