Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY653.140 (CNY738.0482) |
| 5+ | CNY648.030 (CNY732.2739) |
| 10+ | CNY642.980 (CNY726.5674) |
| 25+ | CNY637.870 (CNY720.7931) |
| 50+ | CNY632.750 (CNY715.0075) |
| 100+ | CNY615.700 (CNY695.741) |
| 250+ | CNY603.690 (CNY682.1697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY653.14 (CNY738.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152A99L14-005Copy
Order Code3931504
Technical Datasheet
Connector Type A90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
5m
No. of Positions
4 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
