Print Page
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.860 (CNY451.8418) |
| 5+ | CNY397.000 (CNY448.610) |
| 10+ | CNY394.130 (CNY445.3669) |
| 25+ | CNY391.340 (CNY442.2142) |
| 50+ | CNY388.470 (CNY438.9711) |
| 100+ | CNY385.610 (CNY435.7393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.86 (CNY451.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152A99L14-002Copy
Order Code3931502
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BM12 Receptacle
Cable Length - Metric1m
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
1m
Connector Type B
M12 Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
