Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41526C9L25-004Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931310
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY633.180 (CNY715.4934) |
| 5+ | CNY628.270 (CNY709.9451) |
| 10+ | CNY623.290 (CNY704.3177) |
| 25+ | CNY618.380 (CNY698.7694) |
| 50+ | CNY613.400 (CNY693.142) |
| 100+ | CNY585.290 (CNY661.3777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY633.18 (CNY715.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41526C9L25-004Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931310
Technical Datasheet
Connector Type B90° M12 Receptacle
Cable Length - Metric3m
Technical Specifications
Connector Type B
90° M12 Receptacle
Cable Length - Metric
3m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.752069
