Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41526C9L14-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931524
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY714.870 (CNY807.8031) |
| 5+ | CNY669.170 (CNY756.1621) |
| 10+ | CNY667.420 (CNY754.1846) |
| 25+ | CNY665.670 (CNY752.2071) |
| 50+ | CNY663.920 (CNY750.2296) |
| 100+ | CNY662.160 (CNY748.2408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY714.87 (CNY807.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41526C9L14-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931524
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Connector Type B
90° M12 Receptacle
Cable Length - Metric
5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575165
