Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.300 (CNY574.379) |
| 5+ | CNY508.160 (CNY574.2208) |
| 10+ | CNY508.020 (CNY574.0626) |
| 25+ | CNY507.890 (CNY573.9157) |
| 50+ | CNY507.750 (CNY573.7575) |
| 100+ | CNY489.740 (CNY553.4062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.30 (CNY574.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41526C9L14-004Copy
Order Code3931522
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
3m
Connector Type B
90° M12 Receptacle
Cable Length - Imperial
9.8ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.223813
