Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.620 (CNY549.8806) |
| 5+ | CNY456.060 (CNY515.3478) |
| 10+ | CNY425.430 (CNY480.7359) |
| 25+ | CNY374.480 (CNY423.1624) |
| 50+ | CNY373.320 (CNY421.8516) |
| 100+ | CNY360.570 (CNY407.4441) |
| 250+ | CNY345.900 (CNY390.867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.62 (CNY549.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41526C9L14-002Copy
Order Code3931521
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Connector Type B
90° M12 Receptacle
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.90085
