Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY845.960 (CNY955.9348) |
| 5+ | CNY844.600 (CNY954.398) |
| 10+ | CNY843.300 (CNY952.929) |
| 25+ | CNY841.940 (CNY951.3922) |
| 50+ | CNY840.580 (CNY949.8554) |
| 100+ | CNY826.810 (CNY934.2953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY845.96 (CNY955.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41526B9L25-005Copy
Order Code3931308
Technical Datasheet
Connector Type B90° M12 Receptacle
No. of Positions5 Positions
Cable Length - Imperial16.4ft
Technical Specifications
Connector Type B
90° M12 Receptacle
Cable Length - Imperial
16.4ft
No. of Positions
5 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.927839
