Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY692.920 (CNY782.9996) |
| 5+ | CNY687.530 (CNY776.9089) |
| 10+ | CNY682.150 (CNY770.8295) |
| 25+ | CNY676.690 (CNY764.6597) |
| 50+ | CNY671.300 (CNY758.569) |
| 100+ | CNY640.470 (CNY723.7311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY692.92 (CNY783.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41526B9L25-004Copy
Order Code3931307
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions5 Positions
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Connector Type B
90° M12 Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.578703
