Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY622.150 (CNY703.0295) |
| 5+ | CNY617.310 (CNY697.5603) |
| 10+ | CNY612.470 (CNY692.0911) |
| 25+ | CNY607.550 (CNY686.5315) |
| 50+ | CNY602.710 (CNY681.0623) |
| 100+ | CNY575.090 (CNY649.8517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY622.15 (CNY703.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152699L25-004Copy
Order Code3931527
Technical Datasheet
Connector Type B90° M12 Receptacle
No. of Positions5 Positions
Technical Specifications
Connector Type B
90° M12 Receptacle
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.644021
