Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152699L14-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931313
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY653.970 (CNY738.9861) |
| 5+ | CNY648.910 (CNY733.2683) |
| 10+ | CNY648.020 (CNY732.2626) |
| 25+ | CNY647.130 (CNY731.2569) |
| 50+ | CNY646.240 (CNY730.2512) |
| 100+ | CNY645.350 (CNY729.2455) |
| 250+ | CNY644.450 (CNY728.2285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY653.97 (CNY738.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152699L14-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931313
Technical Datasheet
Connector Type B90° M12 Receptacle
Cable Length - Metric5m
Technical Specifications
Connector Type B
90° M12 Receptacle
Cable Length - Metric
5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.780834
