Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY485.630 (CNY548.7619) |
| 5+ | CNY457.820 (CNY517.3366) |
| 10+ | CNY430.020 (CNY485.9226) |
| 25+ | CNY412.370 (CNY465.9781) |
| 50+ | CNY395.190 (CNY446.5647) |
| 100+ | CNY381.770 (CNY431.4001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY485.63 (CNY548.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152699L14-002Copy
Order Code3931525
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Connector Type B
90° M12 Receptacle
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
