Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41525C9L14-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3931513
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY675.010 (CNY762.7613) |
| 25+ | CNY640.700 (CNY723.991) |
| 50+ | CNY603.050 (CNY681.4465) |
| 100+ | CNY575.600 (CNY650.428) |
| 250+ | CNY555.070 (CNY627.2291) |
Price for:Each
Minimum: 12
Multiple: 12
CNY8,100.12 (CNY9,153.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41525C9L14-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3931513
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Connector Type B
M12 Receptacle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
