Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY562.660 (CNY635.8058) |
| 5+ | CNY530.050 (CNY598.9565) |
| 10+ | CNY497.380 (CNY562.0394) |
| 25+ | CNY472.280 (CNY533.6764) |
| 50+ | CNY471.530 (CNY532.8289) |
| 100+ | CNY454.750 (CNY513.8675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY562.66 (CNY635.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41525B9L25-002Copy
Order Code3931829
Technical Datasheet
Connector Type AM12 Plug
No. of Positions5 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
1m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23061
