Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY634.410 (CNY716.8833) |
| 5+ | CNY621.170 (CNY701.9221) |
| 10+ | CNY607.870 (CNY686.8931) |
| 25+ | CNY594.640 (CNY671.9432) |
| 50+ | CNY581.340 (CNY656.9142) |
| 100+ | CNY566.670 (CNY640.3371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY634.41 (CNY716.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4152599L25-004Copy
Order Code3931518
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric3m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Connector Type B
M12 Receptacle
Cable Length - Metric
3m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.637489
