Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41514C9L25-007Copy
Order Code3931486
Product RangeT415 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,022.990 (CNY1,155.9787) |
| 5+ | CNY988.820 (CNY1,117.3666) |
| 10+ | CNY954.580 (CNY1,078.6754) |
| 25+ | CNY940.660 (CNY1,062.9458) |
| 50+ | CNY924.020 (CNY1,044.1426) |
| 100+ | CNY907.380 (CNY1,025.3394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,022.99 (CNY1,155.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41514C9L25-007Copy
Order Code3931486
Product RangeT415 Series
Technical Datasheet
Connector Type A90° M12 Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Product RangeT415 Series
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
10m
No. of Positions
5 Positions
Product Range
T415 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.335852
