Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY590.160 (CNY666.8808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY590.16 (CNY666.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT41514C9L25-005Copy
Order Code3931485
Technical Datasheet
Connector Type A90° M12 Receptacle
No. of Positions5 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
5m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.695822
