Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151499L25-007Copy
Manufacturer Standard Lead Time18 weeks
Order Code3931490
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY957.650 (CNY1,082.1445) |
| 12+ | CNY928.400 (CNY1,049.092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY957.65 (CNY1,082.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151499L25-007Copy
Manufacturer Standard Lead Time18 weeks
Order Code3931490
Technical Datasheet
Connector Type A90° M12 Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
10m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.974974
