Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151499L25-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3931489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY561.310 (CNY634.2803) |
| 25+ | CNY560.420 (CNY633.2746) |
| 50+ | CNY559.540 (CNY632.2802) |
| 100+ | CNY549.690 (CNY621.1497) |
| 250+ | CNY539.830 (CNY610.0079) |
Price for:Each
Minimum: 12
Multiple: 12
CNY6,735.72 (CNY7,611.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151499L25-005Copy
Manufacturer Standard Lead Time19 weeks
Order Code3931489
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Connector Type B
Free End
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.011982
