Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY794.340 (CNY897.6042) |
| 5+ | CNY781.380 (CNY882.9594) |
| 10+ | CNY768.420 (CNY868.3146) |
| 25+ | CNY762.210 (CNY861.2973) |
| 50+ | CNY748.710 (CNY846.0423) |
| 100+ | CNY735.200 (CNY830.776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY794.34 (CNY897.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151499L14-007Copy
Order Code3931488
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Connector Type B
Free End
Cable Length - Metric
10m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.71234
