Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151420008-004Copy
Manufacturer Standard Lead Time17 weeks
Order Code3679638
Product RangeT415 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY213.760 (CNY241.5488) |
| 10+ | CNY202.710 (CNY229.0623) |
| 25+ | CNY195.760 (CNY221.2088) |
| 50+ | CNY180.750 (CNY204.2475) |
| 100+ | CNY172.770 (CNY195.2301) |
| 250+ | CNY166.770 (CNY188.4501) |
Price for:Each
Minimum: 5
Multiple: 5
CNY1,068.80 (CNY1,207.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151420008-004Copy
Manufacturer Standard Lead Time17 weeks
Order Code3679638
Product RangeT415 Series
Technical Datasheet
Connector Type A90° M12 Receptacle
No. of Positions8 Positions
Cable Length - Metric3m
Product RangeT415 Series
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
3m
No. of Positions
8 Positions
Product Range
T415 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163205
