Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151410004-004Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679626
Product RangeT415 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.270 (CNY134.7751) |
| 150+ | CNY91.770 (CNY103.7001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.27 (CNY134.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151410004-004Copy
Manufacturer Standard Lead Time19 weeks
Order Code3679626
Product RangeT415 Series
Technical Datasheet
No. of Positions4 Positions
Cable Length - Metric3m
Product RangeT415 Series
Technical Specifications
No. of Positions
4 Positions
Product Range
T415 Series
Cable Length - Metric
3m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876
