Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151399L25-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931478
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY566.040 (CNY639.6252) |
| 5+ | CNY564.290 (CNY637.6477) |
| 10+ | CNY562.470 (CNY635.5911) |
| 25+ | CNY560.720 (CNY633.6136) |
| 50+ | CNY560.410 (CNY633.2633) |
| 100+ | CNY560.100 (CNY632.913) |
| 250+ | CNY559.780 (CNY632.5514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY566.04 (CNY639.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4151399L25-005Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931478
Technical Datasheet
Connector Type AM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Metric
5m
No. of Positions
5 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
